+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRHL25-30-8T52

Ferrite: bead; Imp.@ 100MHz: 47Ω; THT; Imp.@ 25MHz: 27Ω; 3mm


Manufacturer: RICHCO

Manufacturer part number:
RRHL25-30-8T52
TME Symbol:
RRHL25-30-8T52

Specification

Manufacturer
RICHCO
Type of ferrite
bead
Impedance at 100MHz
47Ω
Mounting
THT
Impedance at 25MHz
27Ω
Core material
K5B
A dimension
2.5mm
B dimension
3mm
Leads
axial
Ferrite application
for RF interference suppression
Dimensions
Gross weight50 g
Certificates
See other products in this category: Ferrite - beads RICHCO,
*
RRHL25-30-8T52
0 in TME stock
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.