+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRHL35-47-8T52

Ferrite: bead; Imp.@ 100MHz: 79Ω; THT; Imp.@ 25MHz: 49Ω; 4.7mm

Manufacturer: RICHCO

Manufacturer part number:
RRHL35-47-8T52
TME Symbol:
RRHL35-47-8T52

Specification

Manufacturer
RICHCO
Type of ferrite
bead
Impedance at 100MHz
79Ω
Mounting
THT
Impedance at 25MHz
49Ω
Core material
K5B
A dimension
3.5mm
B dimension
4.7mm
Leads
axial
Ferrite application
for RF interference suppression
Dimensions
Gross weight0.439 g
Certificates
See other products in this category: Ferrite - beads RICHCO,
*
RRHL35-47-8T52
10 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 5 000 pcs