+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRHL35-80-8T26

Ferrite: bead; Imp.@ 100MHz: 125Ω; THT; Imp.@ 25MHz: 70Ω; 8mm

Manufacturer: RICHCO

Manufacturer part number:
RRHL35-80-8T26
TME Symbol:
RRHL35-80-8T26

Specification

Manufacturer
RICHCO
Type of ferrite
bead
Impedance at 100MHz
125Ω
Mounting
THT
Impedance at 25MHz
70Ω
Core material
K5B
A dimension
3.5mm
B dimension
8mm
Leads
axial
Ferrite application
for RF interference suppression
Dimensions
Gross weight50 g
Certificates
See other products in this category: Ferrite - beads RICHCO,
*
RRHL35-80-8T26
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.