+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of potentiometer | slide | |
Resistance | 100kΩ | |
Power | 0.1W | |
Mounting | THT | |
Tolerance | ±20% | |
Characteristics | logarithmic | |
Body material | metal | |
Body dimensions | 75x9x7mm | |
Shaft dimensions | 4 x 1.2 x 15mm | |
Track length | 60mm | |
Potentiometer features | stereo | |
Max. operating voltage | 10V DC, 150V AC |