+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS6011DY-10KDX2

Potentiometer: slide; 10kΩ; 100mW; THT; ±20%; logarithmic; metal


Manufacturer: ALPS

Manufacturer part number:
RS6011DY-10KDX2
TME Symbol:
RS6011DY-10KDX2

Specification

Manufacturer
ALPS
Type of potentiometer
slide
Resistance
10kΩ
Power
0.1W
Mounting
THT
Tolerance
±20%
Characteristics
logarithmic
Body material
metal
Body dimensions
75x9x7mm
Shaft dimensions
4 x 1.2 x 15mm
Track length
60mm
Potentiometer features
stereo
Max. operating voltage
10V DC, 150V AC
Gross weight8.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide potentiometers ALPS,
*
RS6011DY-10KDX2
19 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.23 USDGross price for quantities from 5 pcs - 5.23 USD
Net price for quantities from 10 pcs - 4.90 USDGross price for quantities from 10 pcs - 4.90 USD
Net price for quantities from 25 pcs - 4.73 USDGross price for quantities from 25 pcs - 4.73 USD
Net price for quantities from 50 pcs - 4.64 USDGross price for quantities from 50 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.57 USDGross price for quantities from 100 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.