+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS60N12-10KAX2

Potentiometer: slide; 10kΩ; 200mW; THT; ±20%; logarithmic; metal

Manufacturer: ALPS

Manufacturer part number:
RS60N12-10KAX2
TME Symbol:
RS60N12-10KAX2

Specification

Manufacturer
ALPS
Type of potentiometer
slide
Resistance
10kΩ
Power
0.2W
Mounting
THT
Tolerance
±20%
Characteristics
logarithmic
Body material
metal
Body dimensions
88x16x8mm
Shaft dimensions
8 x 1.2 x 12mm
Track length
60mm
Potentiometer features
stereo
Max. operating voltage
10V DC, 150V AC
Gross weight18.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide potentiometers ALPS,
*
RS60N12-10KAX2
33 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 3 pcs - 7.13 USDGross price for quantities from 3 pcs - 7.13 USD
Net price for quantities from 5 pcs - 6.75 USDGross price for quantities from 5 pcs - 6.75 USD
Net price for quantities from 10 pcs - 6.50 USDGross price for quantities from 10 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.