+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSBD4025FV61HP

Automation module: softstart; Usup: 220÷400VAC; IP20; 25A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSBD4025FV61HP
TME Symbol:
RSBD4025FV61HP

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
HP algorithm
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
24V AC, 24V DC
IP rating
IP20
Rated continuous current
25A
Supply voltage
  • 220...400V AC
Gross weight430 g
Certificates
EAN code5350035424384
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSBD4025FV61HP
0 in TME stock
Net price for quantities from 1 pcs - 424.42 USDGross price for quantities from 1 pcs - 424.42 USD
Net price for quantities from 5 pcs - 396.13 USDGross price for quantities from 5 pcs - 396.13 USD
Net price for quantities from 10 pcs - 367.83 USDGross price for quantities from 10 pcs - 367.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.