+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSBT4032EVC1HP

Automation module: softstart; Usup: 220÷400VAC; 15kW; IP20; 32A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSBT4032EVC1HP
TME Symbol:
RSBT4032EVC1HP

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
HP algorithm
Electrical connection
screw terminals
Operating temperature
-20...50°C
Control voltage
110...400V AC
Max motor power
15kW
IP rating
IP20
Rated continuous current
32A
Communictions protocol
RS485 Modbus
Supply voltage
  • 220...400V AC
Gross weight460 g
Certificates
EAN code5350035430002
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSBT4032EVC1HP
0 in TME stock
Net price for quantities from 1 pcs - 609.21 USDGross price for quantities from 1 pcs - 609.21 USD
Net price for quantities from 5 pcs - 568.60 USDGross price for quantities from 5 pcs - 568.60 USD
Net price for quantities from 10 pcs - 527.98 USDGross price for quantities from 10 pcs - 527.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.