+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSBT4870CV0

Automation module: softstart; Usup: 220÷480VAC; 30kW; IP20; 70A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSBT4870CV0
TME Symbol:
RSBT4870CV0

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting, on panel
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
24V DC, 110...400V AC
Max motor power
30kW
IP rating
IP20
Rated continuous current
70A
Supply voltage
  • 220...480V AC
Gross weight3 kg
Certificates
EAN code5350035422021
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSBT4870CV0
0 in TME stock
Net price for quantities from 1 pcs - 1 989.33 USDGross price for quantities from 1 pcs - 1 989.33 USD
Net price for quantities from 5 pcs - 1 856.71 USDGross price for quantities from 5 pcs - 1 856.71 USD
Net price for quantities from 10 pcs - 1 724.08 USDGross price for quantities from 10 pcs - 1 724.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.