+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 300W | |
Input voltage | 250...1500V DC | |
Output voltage | 12V DC | |
Output current | 20A | |
Mounting | for building in | |
Manufacturer series | RSDH-300 | |
Kind of case | 270D | |
Body dimensions | 237x100x41mm | |
Efficiency | 86...88% | |
Operating temperature | -40...80°C | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 4kV | |
Number of outputs | 1 |