+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSDH-300-48

Converter: DC/DC; 300W; Uin: 250÷1500VDC; Uout: 48VDC; Iout: 6.25A


Manufacturer: MEAN WELL

Manufacturer part number:
RSDH-300-48
TME Symbol:
RSDH-300-48

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
300W
Input voltage
250...1500V DC
Output voltage
48V DC
Output current
6.25A
Mounting
for building in
Manufacturer series
RSDH-300
Kind of case
270D
Body dimensions
237x100x41mm
Efficiency
87...91%
Operating temperature
-40...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.2093 kg
Certificates
EAN code4711287486963

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSDH-300-48
0 in TME stock
Net price for quantities from 1 pcs - 102.61 USDGross price for quantities from 1 pcs - 102.61 USD
Net price for quantities from 5 pcs - 97.71 USDGross price for quantities from 5 pcs - 97.71 USD
Net price for quantities from 10 pcs - 93.40 USDGross price for quantities from 10 pcs - 93.40 USD
Net price for quantities from 20 pcs - 90.71 USDGross price for quantities from 20 pcs - 90.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.