+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSDW20H-12

Converter: DC/DC; 20W; Uin: 43÷160VDC; Uout: 12VDC; Iout: 1670mA; DIP

Manufacturer: MEAN WELL

Manufacturer part number:
RSDW20H-12
TME Symbol:
RSDW20H-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
20W
Input voltage
43...160V DC
Output voltage
12V DC
Output current
1.67A
Case
DIP
Mounting
THT
Manufacturer series
RSDW20
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2"x1"
Gross weight34.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
RSDW20H-12
0 in TME stock
Net price for quantities from 1 pcs - 48.67 USDGross price for quantities from 1 pcs - 48.67 USD
Net price for quantities from 5 pcs - 42.33 USDGross price for quantities from 5 pcs - 42.33 USD
Net price for quantities from 10 pcs - 36.81 USDGross price for quantities from 10 pcs - 36.81 USD
Net price for quantities from 20 pcs - 32.00 USDGross price for quantities from 20 pcs - 32.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.