+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSE4003-B

Automation module: softstart; Usup: 230÷400VAC; IP20; 3A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSE4003-B
TME Symbol:
RSE4003-B

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-20...50°C
Control voltage
24...110V DC, 24...480V AC
IP rating
IP20
Starting/stopping time
5.5...7.5/6...10s
Rated continuous current
3A
Supply voltage
  • 230...400V AC
Gross weight284.1 g
Certificates
EAN code5350035324318
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSE4003-B
5 in TME stock
Net price for quantities from 1 pcs - 348.92 USDGross price for quantities from 1 pcs - 348.92 USD
Net price for quantities from 5 pcs - 325.65 USDGross price for quantities from 5 pcs - 325.65 USD
Net price for quantities from 10 pcs - 302.40 USDGross price for quantities from 10 pcs - 302.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.