+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSE4812-B

Automation module: softstart; Usup: 277÷480VAC; IP20; 12A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSE4812-B
TME Symbol:
RSE4812-B

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-20...50°C
Control voltage
24...110V DC, 24...480V AC
IP rating
IP20
Starting/stopping time
5.5...7.5/6...10s
Rated continuous current
12A
Supply voltage
  • 277...480V AC
Gross weight310.3 g
Certificates
EAN code5350035324349
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSE4812-B
2 in TME stock
Net price for quantities from 1 pcs - 417.10 USDGross price for quantities from 1 pcs - 417.10 USD
Net price for quantities from 5 pcs - 389.29 USDGross price for quantities from 5 pcs - 389.29 USD
Net price for quantities from 10 pcs - 361.48 USDGross price for quantities from 10 pcs - 361.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.