+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSG35-B1A

Logger; 100÷230VAC; 24VDC; on panel; Body dim: 144x144x192mm

Manufacturer: ENDRESS+HAUSER

Manufacturer part number:
RSG35-B1A
TME Symbol:
RSG35-1009/0

Specification

Manufacturer
ENDRESS+HAUSER
Type of automation module
logger
Kind of temperature sensor
Cu50, Cu100, Pt50, Pt100, Pt500, Pt1000, thermocouple A, thermocouple B, thermocouple C, thermocouple D, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Kind of input 1
universal
Mounting
on panel
IP rating
IP20 at terminal side, IP65 (from the front), Nema 4X
Body dimensions
144x144x192mm
Kind of display used
colour, LCD TFT 5,7"
Mounting hole dimensions
138x139mm
Manufacturer series
RSG35
Software
included
Operating temperature
-10...50°C
Kind of output
alarm relay output, SPST-NO x5
Number of analog inputs
4
Number of digital inputs
6
Supply voltage
  • 24V DC
  • 100...230V AC
Interface
  • Ethernet
  • RS232 / RS485
  • USB A
  • USB B
Kit contents
  • Field Data Manager software
  • recorder
  • user's manual
Additional functions
  • 128MB of data memory
  • Modbus RTU
  • transducers power supply 24V DC
Gross weight2.39 kg
Certificates
See other products in this category: Recorders ENDRESS+HAUSER,
See other products from this series.:
*
RSG35-B1A
0 in TME stock
Net price for quantities from 1 pcs - 1 515.08 USDGross price for quantities from 1 pcs - 1 515.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.