+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSGD4016E0VD210

Automation module: softstart; Usup: 220÷400VAC; 7.5kW; IP20; 16A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSGD4016E0VD210
TME Symbol:
RSGD4016E0VD210

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting, on panel
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
110...400V AC
Max motor power
7.5kW
IP rating
IP20
Starting/stopping time
1...20/0...20s
Rated continuous current
16A
Supply voltage
  • 220...400V AC
Gross weight750 g
Certificates
EAN code5350035431467
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSGD4016E0VD210
0 in TME stock
Net price for quantities from 1 pcs - 453.54 USDGross price for quantities from 1 pcs - 453.54 USD
Net price for quantities from 5 pcs - 423.30 USDGross price for quantities from 5 pcs - 423.30 USD
Net price for quantities from 10 pcs - 393.06 USDGross price for quantities from 10 pcs - 393.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.