+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSGD4055F0VX310C

Automation module: softstart; Usup: 220÷400VAC; 30kW; IP20; 55A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSGD4055F0VX310C
TME Symbol:
RSGD4055F0VX310C

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting, on panel
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
24V AC, 24V DC
Max motor power
30kW
IP rating
IP20
Starting/stopping time
1...30/0...30s
Rated continuous current
55A
Communictions protocol
RS485 Modbus
Design
heatsink
Supply voltage
  • 220...400V AC
Gross weight2.5955 kg
Certificates
EAN code5350035430460
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSGD4055F0VX310C
0 in TME stock
Net price for quantities from 1 pcs - 1 277.40 USDGross price for quantities from 1 pcs - 1 277.40 USD
Net price for quantities from 5 pcs - 1 192.24 USDGross price for quantities from 5 pcs - 1 192.24 USD
Net price for quantities from 10 pcs - 1 107.07 USDGross price for quantities from 10 pcs - 1 107.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.