+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSGT4012E0V10

Automation module: softstart; Usup: 220÷400VAC; IP20; 12A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSGT4012E0V10
TME Symbol:
RSGT4012E0V10

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
110...400V AC
IP rating
IP20
Rated continuous current
12A
Supply voltage
  • 220...400V AC
Gross weight850 g
Certificates
EAN code5350035435083
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSGT4012E0V10
0 in TME stock
Net price for quantities from 1 pcs - 619.52 USDGross price for quantities from 1 pcs - 619.52 USD
Net price for quantities from 5 pcs - 578.21 USDGross price for quantities from 5 pcs - 578.21 USD
Net price for quantities from 10 pcs - 536.91 USDGross price for quantities from 10 pcs - 536.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.