+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 250V DC | |
Manufacturer series | RSL | |
Switched voltage | max. 277V AC, max. 277V DC | |
Relay variant | miniature | |
Mounting | PCB, socket | |
Contact material | AgSnO2 | |
Trade name | Zelio Relay | |
Related items | RSLZVA1 | |
Operating temperature | -40...70°C |