+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | interface | |
Coil voltage | 12V AC, 12V DC | |
Contacts configuration | SPDT | |
Max. operating current | 6A | |
Mounting | for DIN rail mounting | |
Manufacturer series | Zelio Relay | |
Leads | spring clamps | |
Relay variant | Relay set | |
Switched voltage | max. 250V AC | |
Operating temperature | -40...80°C | |
Indication | LED |