+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSL1PVEU

Relay: interface; Ucoil: 48VAC,48VDC; SPDT; 6A; Zelio Relay

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RSL1PVEU
TME Symbol:
RSL1PVEU

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
interface
Coil voltage
48V AC, 48V DC
Contacts configuration
SPDT
Max. operating current
6A
Mounting
for DIN rail mounting
Manufacturer series
Zelio Relay
Leads
screw terminals
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...80°C
Indication
LED
Gross weight30 g
Certificates
See other products in this category: Electromagnetic Relays - Sets SCHNEIDER ELECTRIC,
See other products from this series.:
*
RSL1PVEU
0 in TME stock
Net price for quantities from 1 pcs - 24.65 USDGross price for quantities from 1 pcs - 24.65 USD
Net price for quantities from 5 pcs - 23.00 USDGross price for quantities from 5 pcs - 23.00 USD
Net price for quantities from 10 pcs - 22.29 USDGross price for quantities from 10 pcs - 22.29 USD
Net price for quantities from 30 pcs - 20.99 USDGross price for quantities from 30 pcs - 20.99 USD
Net price for quantities from 100 pcs - 19.93 USDGross price for quantities from 100 pcs - 19.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.