+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relays accessories | socket | |
Number of pins | 5 | |
Current rating | 6A | |
Related items | RSL1AB4BD | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Control voltage | 300V AC | |
Trade name | Zelio | |
Application - series/manufacturer | RSL |