+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP-4L-05

Surge arrester; In 8/20us: 20kA; 4.2VAC; for DIN rail mounting

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSP-4L-05

Alternative designations: 2617115

TME Symbol:
RSP-4L-05

Specification

Manufacturer
RELPOL
Type of protection
surge arrester
Rated impulse current In (8/20)µs
20kA
Max. operating voltage
4.2V AC, 6V DC
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
5V DC
Rated impulse current In (10/350)µs
2kA
Protection level at rated imp. current
1kV
Application
protection of 2 signal pair
Gross weight680 g
Certificates
EAN code5900005294846
See other products in this category: Surge Arresters RELPOL,
*
RSP-4L-05
0 in TME stock
Net price for quantities from 1 pcs - 47.42 USDGross price for quantities from 1 pcs - 47.42 USD
Net price for quantities from 5 pcs - 44.25 USDGross price for quantities from 5 pcs - 44.25 USD
Net price for quantities from 10 pcs - 41.09 USDGross price for quantities from 10 pcs - 41.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.