+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP-4L-12

Surge arrester; In 8/20us: 20kA; 10.6VAC; for DIN rail mounting

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSP-4L-12

Alternative designations: 2617116

TME Symbol:
RSP-4L-12

Specification

Manufacturer
RELPOL
Type of protection
surge arrester
Rated impulse current In (8/20)µs
20kA
Max. operating voltage
10.6V AC, 15V DC
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
12V DC
Rated impulse current In (10/350)µs
2kA
Protection level at rated imp. current
1kV
Application
protection of 2 signal pair
Gross weight82.55 g
Certificates
EAN code5900005294853
See other products in this category: Surge Arresters RELPOL,
*
RSP-4L-12
0 in TME stock
Net price for quantities from 1 pcs - 47.08 USDGross price for quantities from 1 pcs - 47.08 USD
Net price for quantities from 5 pcs - 43.95 USDGross price for quantities from 5 pcs - 43.95 USD
Net price for quantities from 10 pcs - 40.81 USDGross price for quantities from 10 pcs - 40.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.