+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP-T2-AC/2P

Surge arrester; Type 2; Poles: 2; 40kA; 275VAC; -40÷80°C; IP20

NEW

Manufacturer: RELPOL

Manufacturer part number:
RSP-T2-AC/2P

Alternative designations: 2617132

TME Symbol:
RSP-T2-AC/2P

Specification

Manufacturer
RELPOL
Type of protection
surge arrester
Kind of surge arrester
Type 2
Number of poles
2
Rated impulse current In (8/20)µs
40kA
Max. operating voltage
275V AC
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Kind of network
TN-S
Protection level at rated imp. current
1.5kV
Gross weight215.48 g
Certificates
EAN code5900005294617
See other products in this category: Surge Arresters RELPOL,
*
RSP-T2-AC/2P
0 in TME stock
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 5 pcs - 13.53 USDGross price for quantities from 5 pcs - 13.53 USD
Net price for quantities from 10 pcs - 12.57 USDGross price for quantities from 10 pcs - 12.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.