+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: RELPOL
Alternative designations: 2617133
Manufacturer | RELPOL | |
Type of protection | surge arrester | |
Kind of surge arrester | Type 2 | |
Number of poles | 3 | |
Rated impulse current In (8/20)µs | 40kA | |
Max. operating voltage | 275V AC | |
Mounting | for DIN rail mounting | |
Operating temperature | -40...80°C | |
IP rating | IP20 | |
Kind of network | TN-C, TN-C-S | |
Protection level at rated imp. current | 1.5kV |