+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4061590000

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 6A; TERMSERIES; THT


Manufacturer: WEIDMÜLLER

Manufacturer part number:
4061590000
TME Symbol:
RSS112024

Specification

Manufacturer
WEIDMÜLLER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
6A
Manufacturer series
TERMSERIES
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
miniature
Mounting
THT
Coil resistance
3388Ω
Operate time
8ms
Release time
4ms
Contact material
AgNi/Au 0,5μm
Operating temperature
-40...85°C
Gross weight4.93 g
Certificates
See other products in this category: Miniature Electromagnetic Relays WEIDMÜLLER,
See other products from this series.:
*
4061590000
59 in TME stock
Net price for quantities from 1 pcs - 12.67 USDGross price for quantities from 1 pcs - 12.67 USD
Net price for quantities from 10 pcs - 11.29 USDGross price for quantities from 10 pcs - 11.29 USD
Net price for quantities from 20 pcs - 10.51 USDGross price for quantities from 20 pcs - 10.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs