+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1454430000

Relay: electromagnetic; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC; 6A/24VDC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1454430000
TME Symbol:
RSS113024F

Specification

Manufacturer
WEIDMÜLLER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Manufacturer series
TERMSERIES
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
miniature
Mounting
socket
Coil resistance
3.39kΩ
Contact material
AgNi
Operating temperature
-40...85°C
Dimensions
Gross weight5.145 g
Certificates
See other products in this category: Miniature Electromagnetic Relays WEIDMÜLLER,
See other products from this series.:
*
1454430000
191 in TME stock
Net price for quantities from 1 pcs - 10.79 USDGross price for quantities from 1 pcs - 10.79 USD
Net price for quantities from 18 pcs - 10.52 USDGross price for quantities from 18 pcs - 10.52 USD
Net price for quantities from 252 pcs - 9.24 USDGross price for quantities from 252 pcs - 9.24 USD
Net price for quantities from 504 pcs - 8.80 USDGross price for quantities from 504 pcs - 8.80 USD
Net price for quantities from 1008 pcs - 8.31 USDGross price for quantities from 1008 pcs - 8.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs