+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4061630000

Relay: electromagnetic; Ucoil: 60VDC; SPDT; 6A; TERMSERIES; socket


Manufacturer: WEIDMÜLLER

Manufacturer part number:
4061630000
TME Symbol:
RSS113060

Specification

Manufacturer
WEIDMÜLLER
Type of relay
electromagnetic
Coil voltage
60V DC
Contacts configuration
SPDT
Contact current max.
6A
Manufacturer series
TERMSERIES
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
miniature
Mounting
socket
Coil resistance
20.57kΩ
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight4.95 g
Certificates
See other products in this category: Miniature Electromagnetic Relays WEIDMÜLLER,
See other products from this series.:
*
4061630000
35 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
Net price for quantities from 10 pcs - 15.91 USDGross price for quantities from 10 pcs - 15.91 USD
Net price for quantities from 20 pcs - 15.18 USDGross price for quantities from 20 pcs - 15.18 USD
Net price for quantities from 100 pcs - 13.94 USDGross price for quantities from 100 pcs - 13.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs