+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101005

Surge arrester; In 8/20us: 20kA; 3.5VAC; for DIN rail mounting


Manufacturer: RST

Manufacturer part number:
101005

Alternative designations: RST GUARD 5V HF

TME Symbol:
RST-101005

Specification

Manufacturer
RST
Type of protection
surge arrester
Rated impulse current In (8/20)µs
20kA
Max. operating voltage
3.5V AC, 5.5V DC
Mounting
for DIN rail mounting
Operating temperature
-40...80°C
IP rating
IP20
Rated voltage
5V DC
Rated impulse current In (10/350)µs
3.5kA
Protection level at rated imp. current
0.9kV
Manufacturer series
RST GUARD xxV HF
Application
protection of high-frequency signas
Body dimensions
17.5x90x56.4mm
Gross weight90 g
Certificates
EAN code5903818900041
See other products in this category: Surge Arresters RST,
See other products from this series.:
*
101005
0 in TME stock
Net price for quantities from 1 pcs - 41.19 USDGross price for quantities from 1 pcs - 41.19 USD
Net price for quantities from 5 pcs - 38.44 USDGross price for quantities from 5 pcs - 38.44 USD
Net price for quantities from 10 pcs - 35.70 USDGross price for quantities from 10 pcs - 35.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.