+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802201

Surge arrester; Type 2; In 8/20us: 40kA; Uoper.max: 275VAC; IP20


Manufacturer: RST

Manufacturer part number:
802201

Alternative designations: RST POWER T2 1+0 275V

TME Symbol:
RST-802201

Specification

Manufacturer
RST
Type of protection
surge arrester
Kind of surge arrester
Type 2
Rated impulse current In (8/20)µs
40kA
Max. operating voltage
275V AC
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
IP rating
IP20
Rated voltage
230V AC
Kind of network
TN-C
Rated impulse current In (10/350)µs
4kA
Protection level at rated imp. current
1.5kV
Manufacturer series
RST Power
Application
protection of building installations
Body dimensions
18x90x59mm
Gross weight121.73 g
Certificates
EAN code5903818900935
See other products in this category: Surge Arresters RST,
See other products from this series.:
*
802201
1 in TME stock
Net price for quantities from 1 pcs - 10.84 USDGross price for quantities from 1 pcs - 10.84 USD
Net price for quantities from 5 pcs - 10.12 USDGross price for quantities from 5 pcs - 10.12 USD
Net price for quantities from 10 pcs - 9.40 USDGross price for quantities from 10 pcs - 9.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.