+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSU-K02/24V/H1

Receiver; for wall mounting; 24VAC; 24VDC; relay; RSU; -10÷55°C

Manufacturer: GORKE

Manufacturer part number:
RSU-K02/24V/H1
TME Symbol:
RSU-K02/24V/H1

Specification

Manufacturer
GORKE
Type of automation module
receiver
Mounting
for wall mounting
Kind of output 1
relay
Manufacturer series
RSU
Operating temperature
-10...55°C
Frequency
433.92MHz
Number of channels
2
Counting range
1s...4,2min
Output 1 electrical parameters
24V DC / 1A
Number of outputs
2
Operating modes
bistable, monostable
Communications modules features
heterodyne H1
Additional functions
the ability to control up to 113 transmitters
Supply voltage
  • 24V AC
  • 24V DC
Gross weight240 g
Certificates
EAN code5907459841879
See other products in this category: Building Automation GORKE,
See other products from this series.:
*
RSU-K02/24V/H1
0 in TME stock
Net price for quantities from 1 pcs - 27.06 USDGross price for quantities from 1 pcs - 27.06 USD
Net price for quantities from 3 pcs - 25.27 USDGross price for quantities from 3 pcs - 25.27 USD
Net price for quantities from 10 pcs - 23.45 USDGross price for quantities from 10 pcs - 23.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.