+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relays accessories | socket | |
Number of pins | 8 | |
Current rating | 10A | |
Related items | RSB2A080B7, RSB2A080BD, RSB2A080P7 | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Control voltage | 250V AC | |
Trade name | Zelio | |
Application - series/manufacturer | RSB |