+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RETEX | |
Type of enclosure | with panel | |
Manufacturer series | 50 | |
Dimension X | 82mm | |
Dimension Y | 130mm | |
Dimension Z | 27mm | |
Enclosure material | aluminium | |
Body colour | graphite | |
Panel colour | black | |
Panel material | ABS |