+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT-ZA34

Test lead: kit; 1m; meter leads; 2pcs.


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
RT-ZA34
TME Symbol:
RT-ZA34

Specification

Manufacturer
ROHDE & SCHWARZ
Type of test lead
kit
Cable length
1m
Trade name
meter leads
Related items
RT-ZVC02, RT-ZVC04
Quantity in set/package
2pcs.
Gross weight500 g

WATCH VIDEO

See other products in this category: Test Leads - Sets ROHDE & SCHWARZ,
*
RT-ZA34
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 525.53 USDGross price for quantities from 1 set - 525.53 USD