+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-1393240-7

Relay: electromagnetic; Ucoil: 230VAC; SPDT; Icontacts max: 16A


Manufacturer: TE Connectivity

Manufacturer part number:
0-1393240-7
TME Symbol:
RT314730

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
230V AC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
RT/5
Switched voltage
max. 300V DC, max. 400V AC
Relay variant
miniature
Mounting
THT
Coil resistance
32.5kΩ
Coil voltage min.
172.5V AC
Body dimensions
29x15.7x12.7mm
IP rating
IP40
Mechanical durability
10000000 cycles
Switching capacity
3kVA
Contact material
AgNi
Terminal pitch
5mm
Height
15.7mm
Number of pins
8
Coil power consumption
0.75VA
Max surge current
25A
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight12.6 g
Certificates
See other products in this category: Miniature Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
0-1393240-7
1372 in TME stock
Net price for quantities from 1 pcs - 8.20 USDGross price for quantities from 1 pcs - 8.20 USD
Net price for quantities from 3 pcs - 6.43 USDGross price for quantities from 3 pcs - 6.43 USD
Net price for quantities from 5 pcs - 5.87 USDGross price for quantities from 5 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 500 pcs