+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1393240-4

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 16A

Manufacturer: TE Connectivity

Manufacturer part number:
2-1393240-4
TME Symbol:
RT33K024

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 24V DC
Manufacturer series
RT1
Switched voltage
max. 300V DC, max. 400V AC
Relay variant
inrush, miniature
Mounting
THT
Coil resistance
1.44kΩ
Coil voltage min.
16.8V DC
Body dimensions
29x15.7x12.7mm
Coil power consumption
400mW
IP rating
IP40
Mechanical durability
30000000 cycles
Switching capacity
3kVA
Contact material
AgNi 90/10
Terminal pitch
5mm
Height
15.7mm
Number of pins
6
Max surge current
30A
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight12.9 g
Certificates
See other products in this category: Miniature Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
2-1393240-4
590 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 7.29 USD
Net price for quantities from 5 pcs - 6.74 USDGross price for quantities from 5 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.20 USDGross price for quantities from 10 pcs - 6.20 USD
Net price for quantities from 20 pcs - 5.28 USDGross price for quantities from 20 pcs - 5.28 USD
Net price for quantities from 40 pcs - 4.78 USDGross price for quantities from 40 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs