+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-1415035-1

Socket; PIN: 8; 16A; 250VAC; H: 61mm; W: 15.5mm; screw terminals; RT/5


Manufacturer: TE Connectivity

Manufacturer part number:
6-1415035-1
TME Symbol:
RT78726

Specification

Manufacturer
TE Connectivity
Type of relays accessories
socket
Number of pins
8
Current rating
16A
Rated voltage
250V AC
Height
61mm
Width
15.5mm
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-25...70°C
Terminal pitch
5mm
Application - series/manufacturer
RT/5
Dimensions
Gross weight39.5 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories TE Connectivity,
*
6-1415035-1
351 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 5 pcs - 6.65 USDGross price for quantities from 5 pcs - 6.65 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
Net price for quantities from 40 pcs - 5.54 USDGross price for quantities from 40 pcs - 5.54 USD
Net price for quantities from 50 pcs - 5.40 USDGross price for quantities from 50 pcs - 5.40 USD
Net price for quantities from 100 pcs - 4.98 USDGross price for quantities from 100 pcs - 4.98 USD
Net price for quantities from 250 pcs - 4.42 USDGross price for quantities from 250 pcs - 4.42 USD
Net price for quantities from 300 pcs - 4.39 USDGross price for quantities from 300 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs