+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RT/57263/M/160

Round cylinder; Piston diam: 63mm; Piston stroke: 160mm; 1÷10bar


Manufacturer: NORGREN HERION

Manufacturer part number:
RT/57263/M/160
TME Symbol:
RT/57263/M/160

Specification

Manufacturer
NORGREN HERION
Type of pneumatic module
round cylinder
Piston diameter
63mm
Piston stroke
160mm
Thread
BSP 1/8"
Operating pressure
1...10bar
Body material
stainless steel
Seal material
NBR caoutchouc
A dimension
30mm
KK dimension
M16x1,5
D dimension
65.5mm
EE dimension
Rc1/4
Dimensions
Gross weight1.56307 kg
See other products in this category: Actuators NORGREN HERION,
*
RT/57263/M/160
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order