+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PLED-30 NICKEL PLATE

LED holder; 3mm; nickel; convex; with plastic plug


Manufacturer: TORIVAC

Manufacturer part number:
PLED-30 NICKEL PLATE
TME Symbol:
RTM-3010-NI

Specification

Manufacturer
TORIVAC
Type of LED accessories
LED holder
LED diameter
3mm
Plating material
nickel
Kind of LED holder
convex
Holder variant
with plastic plug
Panel cutout diameter
6mm
Gross weight1.65 g
Certificates
See other products in this category: Holders TORIVAC,
*
PLED-30 NICKEL PLATE
2002 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 30 pcs - 0.75 USDGross price for quantities from 30 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 1 000 pcs