+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLED-50 NICKEL PLATE

LED holder; 5mm; nickel; convex; with plastic plug


Manufacturer: TORIVAC

Manufacturer part number:
PLED-50 NICKEL PLATE
TME Symbol:
RTM-5010-NI

Specification

Manufacturer
TORIVAC
Type of LED accessories
LED holder
LED diameter
5mm
Plating material
nickel
Kind of LED holder
convex
Holder variant
with plastic plug
Panel cutout diameter
8mm
Gross weight3.52 g
Certificates
See other products in this category: Holders TORIVAC,
*
PLED-50 NICKEL PLATE
1285 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 1 000 pcs