+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RTS6BS14N7S

Connector: circular; plug; for cable; w/o contacts; crimped

NEW

Manufacturer: AMPHENOL

Manufacturer part number:
RTS6BS14N7S
TME Symbol:
RTS6BS14N7S

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug
Mechanical mounting
for cable
Connector variant
w/o contacts
Electrical mounting
crimped
Manufacturer series
eco|mate Aquarius
IP rating
IP68, IP69K
Spatial orientation
straight
Case
size 14
Operating temperature
-40...125°C
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
See other products from this series.:
*
RTS6BS14N7S
0 in TME stock
Net price for quantities from 100 pcs - 8.62 USDGross price for quantities from 100 pcs - 8.62 USD
Net price for quantities from 500 pcs - 7.87 USDGross price for quantities from 500 pcs - 7.87 USD
Net price for quantities from 1000 pcs - 7.11 USDGross price for quantities from 1000 pcs - 7.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.