+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RF2559-000

Fuse: PTC polymer; 1.85A; 10.2x15.7mm; 5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
RF2559-000
TME Symbol:
RUEF185

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
1.85A
Switched current
3.7A
Max. voltage
30V
Fuse size
10.2x15.7mm
Power
1W
Min. resistance
30mΩ
Max resistance
90mΩ
Terminal pitch
5mm
Operating temperature
max. 85°C
Gross weight0.336 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
*
RF2559-000
1017 in TME stock
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 20 pcs - 0.41 USDGross price for quantities from 20 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs