+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF2561-000

Fuse: PTC polymer; 4A; 14x20.1mm; 5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
RF2561-000
TME Symbol:
RUEF400

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
4A
Switched current
8A
Max. voltage
30V
Fuse size
14x20.1mm
Power
2.5W
Min. resistance
10mΩ
Max resistance
50mΩ
Terminal pitch
5mm
Operating temperature
max. 85°C
Gross weight0.803 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
*
RF2561-000
2582 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 500 pcs