+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102 110 E

Countersink; high speed steel; Ø: 8mm; aluminium,steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
102 110 E
TME Symbol:
RUKO-102110E

Specification

Manufacturer
RUKO
Type of tool
countersink
Material
high speed steel
Diameter
8mm
Conform to the norm
DIN 335
Kind of holder
cylindrical
Holder socket size - mm
6mm
Length
50mm
Number of cutting edges
3
Blade angle
90°
Tools application
  • aluminium
  • plastic
  • steel
Gross weight14 g
EAN code4007140002631
See other products in this category: Reamers RUKO,
*
102 110 E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.34 USDGross price for quantities from 1 pcs - 20.34 USD
Net price for quantities from 5 pcs - 14.23 USDGross price for quantities from 5 pcs - 14.23 USD
Net price for quantities from 10 pcs - 13.18 USDGross price for quantities from 10 pcs - 13.18 USD