+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RUKO | |
Type of tool | countersink | |
Material | high speed steel | |
Diameter | 18mm | |
Conform to the norm | DIN 373 | |
Kind of holder | cylindrical | |
Holder socket size - mm | 12.5mm | |
Length | 0.1m | |
Number of cutting edges | 3 | |
Blade angle | 180° |