+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102 415

Countersink; high speed steel; Ø: 6mm; aluminium,steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
102 415
TME Symbol:
RUKO-102415

Specification

Manufacturer
RUKO
Type of tool
countersink
Material
high speed steel
Diameter
6mm
Conform to the norm
DIN 373
Kind of holder
cylindrical
Holder socket size - mm
5mm
Length
71mm
Number of cutting edges
3
Blade angle
0°
Tools application
  • aluminium
  • plastic
  • steel
Gross weight14 g
EAN code4007140004420
See other products in this category: Reamers RUKO,
*
102 415
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.76 USDGross price for quantities from 1 pcs - 25.76 USD
Net price for quantities from 5 pcs - 17.97 USDGross price for quantities from 5 pcs - 17.97 USD
Net price for quantities from 10 pcs - 16.64 USDGross price for quantities from 10 pcs - 16.64 USD