+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

102 428

Countersink; high speed steel; Ø: 36mm; Morse taper; L: 205mm; 180°

NEW

Manufacturer: RUKO

Manufacturer part number:
102 428
TME Symbol:
RUKO-102428

Specification

Manufacturer
RUKO
Type of tool
countersink
Material
high speed steel
Diameter
36mm
Kind of holder
Morse taper
Holder socket size - mm
0m
Length
205mm
Number of cutting edges
3
Blade angle
180°
Tools application
  • aluminium
  • plastic
  • steel
  • to the through holes
Gross weight690 g
EAN code4007140004550
See other products in this category: Reamers RUKO,
*
102 428
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 180.80 USDGross price for quantities from 1 pcs - 180.80 USD
Net price for quantities from 5 pcs - 126.97 USDGross price for quantities from 5 pcs - 126.97 USD
Net price for quantities from 10 pcs - 117.51 USDGross price for quantities from 10 pcs - 117.51 USD