+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RUKO | |
Type of tool | countersink | |
Material | high speed steel | |
Diameter | 18mm | |
Kind of holder | Morse taper | |
Holder socket size - mm | 0m | |
Length | 0.15m | |
Number of cutting edges | 0 | |
Blade angle | 0° |