+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

102 436

Countersink; high speed steel; Ø: 18mm; aluminium,steel,plastic

NEW

Manufacturer: RUKO

Manufacturer part number:
102 436
TME Symbol:
RUKO-102436

Specification

Manufacturer
RUKO
Type of tool
countersink
Material
high speed steel
Diameter
18mm
Kind of holder
Morse taper
Holder socket size - mm
0m
Length
0.15m
Number of cutting edges
0
Blade angle
0°
Tools application
  • aluminium
  • plastic
  • steel
Gross weight215 g
EAN code4007140004635
See other products in this category: Reamers RUKO,
*
102 436
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.00 USDGross price for quantities from 1 pcs - 70.00 USD
Net price for quantities from 5 pcs - 49.05 USDGross price for quantities from 5 pcs - 49.05 USD
Net price for quantities from 10 pcs - 45.54 USDGross price for quantities from 10 pcs - 45.54 USD